MY4-DC24(S)

Omron Automation and Safety
653-MY4-DC24
MY4-DC24(S)

Mfr.:

Description:
Plug-in Relays Plug-In/Solder 4PDT 24VDC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Miniature
24 VDC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
650 Ohms
36.9 mA
Silver (Ag)
MY
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 36.06 mm
Length: 27.94 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.59 mm
Part # Aliases: MY4-DC24 MY4DC24S
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99