MY2N-D2-DC24S

Omron Automation and Safety
653-MY2N-D2-DC24S
MY2N-D2-DC24S

Mfr.:

Description:
Plug-in Relays DPDT 24 VDC 10A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
5 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
662 Ohms
36.3 mA
Silver (Ag)
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2ND2DC24SNC MY2N-D2-DC24-(S) MY2ND2DC24SNC 186429 MY2ND224DCS MY2ND2DC24S
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.