MY2IN-GS-R AC220/240

Omron Automation and Safety
653-MY2INGSRAC220240
MY2IN-GS-R AC220/240

Mfr.:

Description:
Plug-in Relays

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7
Expected 8/20/2026
14
Expected 8/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,71 € 14,71 €
10,03 € 100,30 €
9,03 € 225,75 €
8,72 € 436,00 €
8,48 € 848,00 €
8,12 € 2.030,00 €
8,03 € 4.015,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
220 VAC to 240 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
125 VDC, 250 VAC
Plug In
Latching
18.79 kOhms
4.2 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2INGSRAC220240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.