MY2IN-CR-GS-R AC220/240

Omron Automation and Safety
653-MY2INCRGSRAC2224
MY2IN-CR-GS-R AC220/240

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A,220/240VAC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,81 € 36,81 €
23,42 € 234,20 €
23,17 € 579,25 €
22,94 € 1.147,00 €
22,52 € 2.252,00 €
22,33 € 5.582,50 €
22,24 € 11.120,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
220 VAC, 240 VAC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Latching
15.92 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2INCRGSRAC220240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.