MY2IN-CR-GS-R AC110/120

Omron Automation and Safety
653-MY2INCRGSRAC1112
MY2IN-CR-GS-R AC110/120

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A,110/120VAC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €
23,21 € 232,10 €
22,88 € 572,00 €
22,57 € 1.128,50 €
22,08 € 2.208,00 €
21,87 € 5.467,50 €
21,76 € 10.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
110 VAC, 120 VAC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Latching
4.4 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2INCRGSRAC110120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.