MY2-GS-R AC110/120

Omron Automation and Safety
653-MY2GSRAC110/120
MY2-GS-R AC110/120

Mfr.:

Description:
Plug-in Relays GP RELAY, DPDT, 10A, 12VDC

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
8,37 € 83,70 €
8,00 € 200,00 €
7,72 € 386,00 €
7,31 € 731,00 €
6,91 € 1.727,50 €
6,75 € 3.375,00 €
6,60 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
110 VAC to 120 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
125 VDC, 250 VAC
Plug In
Non-Latching
4.43 kOhms
9.2 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2GSRAC110120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99