MY2 DC125 (S)

Omron Automation and Safety
653-MY2DC125(S)
MY2 DC125 (S)

Mfr.:

Description:
Plug-in Relays GP Relay

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,09 € 9,09 €
7,94 € 79,40 €
7,52 € 188,00 €
7,42 € 742,00 €
7,23 € 1.807,50 €
7,08 € 3.540,00 €
6,98 € 6.980,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Miniature
125 VDC
2 Form C (DPDT-NO, NC)
5 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
11.1 kOhms
Silver (Ag)
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2DC125S
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.