MM4P-AC220

Omron Automation and Safety
653-MM4P-AC220
MM4P-AC220

Mfr.:

Description:
Plug-in Relays RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,63 € 115,63 €
99,79 € 997,90 €
96,37 € 2.409,25 €
92,67 € 3.706,80 €
92,49 € 11.098,80 €
280 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
220 VAC
4 Form C (4PDT-NO, NC)
15 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
1.54 kOhms
23.5 mA
Silver (Ag)
MMK
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 81.5 mm
Length: 79.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 59.5 mm
Part # Aliases: MM4PAC220NC
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.