MM2XP AC110

Omron Automation and Safety
653-MM2XPAC110
MM2XP AC110

Mfr.:

Description:
Plug-in Relays RELAY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
110 VAC
2 Form C (DPDT-NO, NC)
7.5 A
Quick Connect Terminal
Socket
250 VAC, 250 VDC
Quick Connect Terminal
Non-Latching
340 Ohms
41 mA
Silver (Ag)
MMK
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 73 mm
Length: 59.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 47.5 mm
Part # Aliases: MM2XPAC110NC
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99