MKS3PI DC24

Omron Automation and Safety
653-MKS3PIDC24
MKS3PI DC24

Mfr.:

Description:
Plug-in Relays GPS Relay 24VDC PlugIn 3PDT LockTest

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,39 € 23,39 €
13,98 € 139,80 €
13,24 € 2.648,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Latching Relay
24 VDC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect Terminal
Plug In
250 VAC, 250 VDC
Quick Connect Terminal
Non-Latching
430 Ohms
55.8 mA
Silver Tin Oxide Indium (AgSnOIn)
Brand: Omron Automation and Safety
Height: 52.5 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS3PIDC24
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.