MKS2XTIN-11 DC110

Omron Automation and Safety
653-MKS2XTIN11DC110
MKS2XTIN-11 DC110

Mfr.:

Description:
Plug-in Relays Ht Relay LED Test DC 44mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,94 € 39,94 €
38,00 € 380,00 €
36,73 € 918,25 €
35,45 € 1.772,50 €
34,18 € 3.418,00 €
32,90 € 8.225,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
DC Switching
110 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
5 A
Quick Connect
Panel Mount
220 VDC
Quick Connect
Non-Latching
8.06 kOhms
13.6 mA
Silver Tin Indium (AgSnIn)
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 44 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS2XTIN11DC110
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99