MKS2XTIN-11 AC120

Omron Automation and Safety
653-MKS2XTIN-11AC120
MKS2XTIN-11 AC120

Mfr.:

Description:
Plug-in Relays SPST-NO/SPSTNC AC120 Test Button & Op In

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,79 € 32,79 €
28,67 € 286,70 €
28,66 € 7.165,00 €
480 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
DC Switching
120 VAC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
5 A
Quick Connect
Panel Mount
220 VDC
Quick Connect
Non-Latching
1.13 kOhms
22.2 mA
Silver Tin Indium (AgSnIn)
MKS-X
Brand: Omron Automation and Safety
Height: 44 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: 1781335 MKS2XTIN11120AC MKS2XTIN11AC120
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.