MKS2PIN DC12

Omron Automation and Safety
653-MKS2PINDDC12
MKS2PIN DC12

Mfr.:

Description:
Plug-in Relays 12V DC DPDT W/ TEST BUTTON AND LED

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,39 € 23,39 €
17,81 € 178,10 €
16,17 € 323,40 €
14,70 € 882,00 €
14,15 € 1.415,00 €
13,30 € 2.660,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug Pin
Socket
250 VAC, 250 VDC
Plug Pin
Non-Latching
107 Ohms
112 mA
Silver Tin Oxide Indium (AgSnOIn)
MK-S
Brand: Omron Automation and Safety
Height: 34.5 mm
Length: 52.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS2PINDC12
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

MK-S General-Purpose Relays

Omron MK-S General-Purpose Relays are designed to be exceptionally reliable, featuring a lockable test button and an LED indicator. These relays feature diode surge suppression, a varistor, reverse polarity, and alternate wiring styles. The built-in mechanical indicators enable the checking of contact operation. For models with a latching lever, two modes can be used for checking. Omron MK-S General-Purpose Relays are ideal for operational checks in relay-sequence circuits.