MKS2PI-D DC24

Omron Automation and Safety
653-MKS2PI-DDC24
MKS2PI-D DC24

Mfr.:

Description:
Plug-in Relays MKS Relay

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €
13,91 € 139,10 €
13,18 € 263,60 €
13,17 € 790,20 €
12,93 € 1.293,00 €
12,66 € 2.532,00 €
12,65 € 7.590,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
REACH - SVHC:
Power Relays
Standard
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
430 Ohms
55.8 mA
Silver Tin Indium (AgSnIn)
MK-S
Brand: Omron Automation and Safety
Height: 52.5 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS2PIDDC24
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.