MKS2PI AC24

Omron Automation and Safety
653-MKS2PIAC24
MKS2PI AC24

Mfr.:

Description:
Plug-in Relays 24V AC DPDT W/ TEST BUTTON

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,26 € 19,26 €
14,20 € 142,00 €
12,16 € 243,20 €
11,81 € 1.181,00 €
11,39 € 2.278,00 €
11,37 € 11.370,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
24 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
48.4 Ohms
110 mA
Silver Tin Indium (AgSnIn)
MK-S
Brand: Omron Automation and Safety
Height: 52.5 mm
Length: 34.5 mm
Packaging: Tray
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS2PI-AC24 1691482 MKS2PIAC24
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.