MKS2PI AC110

Omron Automation and Safety
653-MKS2PIAC110
MKS2PI AC110

Mfr.:

Description:
General Purpose Relays 110V AC DPDT W/ TEST BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,39 € 23,39 €
15,70 € 157,00 €
14,17 € 283,40 €
13,69 € 1.369,00 €
12,97 € 2.594,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
110 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
932 Ohms
24.2 mA
Silver Tin Indium (AgSnIn)
MK-S
34.5 mm
34.5 mm
52.5 mm
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1691483 MKS2PIAC110
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

MK-S General Purpose Relays

Omron MK-S General Purpose Relays are exceptionally reliable general purpose relays designed with a lockable test button. These relays feature an LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles. The MK-S general purpose relays have built-in mechanical indicators that enable the checking of contact operation. For models with latching lever, two modes can be used for checking. These relays are ideal for operation checks in relay sequence circuits.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.