MKS2PI-2 DC12

Omron Automation and Safety
653-MKS2PI-2DC12
MKS2PI-2 DC12

Mfr.:

Description:
Plug-in Relays DPDT Test 1-8 Ry Octal GP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,18 € 21,18 €
17,48 € 174,80 €
16,26 € 406,50 €
15,60 € 780,00 €
15,01 € 1.501,00 €
14,39 € 3.597,50 €
14,11 € 7.055,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
107 Ohms
112 mA
Silver Tin Indium (AgSnIn)
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 52.5 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS2PI2DC12
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.