MKS2PI-2 AC24

Omron Automation and Safety
653-MKS2PI-2AC24
MKS2PI-2 AC24

Mfr.:

Description:
Plug-in Relays DPDT Test 1-8 Ry Octal GP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,60 € 16,60 €
16,00 € 160,00 €
14,21 € 355,25 €
13,73 € 686,50 €
13,61 € 1.361,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Indicator
24 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
48.4 Ohms
110 mA
Silver Tin Indium (AgSnIn)
Brand: Omron Automation and Safety
Height: 52.5 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS2PI2AC24
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.