MKS1XTN-10 DC110

Omron Automation and Safety
653-MKS1XTN-10DC110
MKS1XTN-10 DC110

Mfr.:

Description:
Plug-in Relays SPST-NO DC110 w/ Built-In Op In

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Compact
110 VDC
1 Form A (SPST-NO)
10 A
Quick Connect
Panel Mount
220 VDC
Quick Connect
Non-Latching
8.06 kOhms
13.6 mA
Silver Tin Indium (AgSnIn)
MKS-X
Brand: Omron Automation and Safety
Height: 44 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: MKS1XTN10110DC MKS1XTN10DC110
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.