MK2PN-S-DC24

Omron Automation and Safety
653-MK2PN-S-DC24
MK2PN-S-DC24

Mfr.:

Description:
Plug-in Relays DPDT 10A 24 VDC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Automation and Safety MKS2PIN DC24
Omron Automation and Safety
Plug-in Relays 24V DC DPDT W/ TEST BUTTON AND LED

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
24 VDC
2 Form C (DPDT-NO, NC)
Socket
Non-Latching
Silver (Ag)
MK
Brand: Omron Automation and Safety
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: MK2PNSDC24
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.