MGN2CM-DC48

Omron Automation and Safety
653-MGN2CM-DC48
MGN2CM-DC48

Mfr.:

Description:
Industrial Relays Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,55 € 92,55 €
83,98 € 839,80 €
79,41 € 1.985,25 €
77,25 € 3.862,50 €
74,47 € 7.447,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Panel Mount
Power Relay
Heavy Duty
Screw
DPDT (2 Form C)
30 A
Screw
Non-Latching
48 VDC
1.15 kOhms
600 VAC, 28 VDC
Silver
MGN
84.33 mm
63.5 mm
60.45 mm
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 2 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MGN2CMDC48
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.