LY4I4N DC24

Omron Automation and Safety
653-LY4I4NDC24
LY4I4N DC24

Mfr.:

Description:
Plug-in Relays GP RELAY

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
15,77 € 157,70 €
14,63 € 292,60 €
14,30 € 1.430,00 €
13,90 € 2.780,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
24 VDC
4 Form C (4PDT-NO, NC)
10 A
Quick Connect
Panel Mount
250 VAC, 125 VDC
Quick Connect
Non-Latching
350 Ohms
69 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36 mm
Length: 41.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 28 mm
Part # Aliases: 1533260 LY4I4NDC24
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.