LY4I4N DC100/110

Omron Automation and Safety
653-LY4I4NDC100/110
LY4I4N DC100/110

Mfr.:

Description:
Plug-in Relays GP RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,72 € 20,72 €
17,36 € 173,60 €
15,53 € 310,60 €
15,14 € 908,40 €
14,33 € 1.433,00 €
13,44 € 2.688,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
100 VDC to 110 VDC
4 Form C (4PDT-NO, NC)
10 A
Quick Connect
Panel Mount
250 VAC, 125 VDC
Quick Connect
Non-Latching
6.9 kOhms
15.9 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36 mm
Length: 41.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 28 mm
Part # Aliases: LY4I4NDC100110
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.