LY4-DC48

Omron Automation and Safety
653-LY4-DC48
LY4-DC48

Mfr.:

Description:
Plug-in Relays RELAY 48VDC 10A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 5/25/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
16,56 € 165,60 €
15,07 € 376,75 €
14,28 € 714,00 €
13,71 € 1.371,00 €
13,09 € 2.618,00 €
13,08 € 7.848,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
48 VDC
4 Form C (4PDT-NO, NC)
10 A
Plug In
Through Hole
250 VAC, 125 VDC
Plug In
Non-Latching
1.6 kOhms
30 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36 mm
Length: 41.5 mm
Packaging: Bulk
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 28 mm
Part # Aliases: 1387320 LY4DC48
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.