LY3I4 AC24

Omron Automation and Safety
653-LY3I4AC24
LY3I4 AC24

Mfr.:

Description:
Plug-in Relays GP RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
12,89 € 128,90 €
11,15 € 223,00 €
11,08 € 664,80 €
10,61 € 1.061,00 €
10,30 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Bi-Power Relay
24 VAC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect Terminal
Socket
250 VAC, 125 VDC
Quick Connect Terminal
Non-Latching
100 Ohms
80 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36.57 mm
Length: 27.94 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 27.94 mm
Part # Aliases: LY3I4AC24
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.