LY3F-AC24

Omron Automation and Safety
653-LY3F-AC24
LY3F-AC24

Mfr.:

Description:
Plug-in Relays Plug-in 3PDT 24 VAC 10 A Upper mtg brckt

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
14,10 € 141,00 €
11,12 € 278,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS: N
Power Relays
Standard
24 VAC
3 Form C (3PDT-NO, NC)
10 A
Screw
SMD/SMT
250 VAC, 125 VDC
Screw
Non-Latching
100 Ohms
80 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 35.56 mm
Length: 43.94 mm
Packaging: Bulk
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 32 mm
Part # Aliases: 6997624 LY3FAC24NC LY3FAC24
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99