LY2Z-DC12

Omron Automation and Safety
653-LY2Z-DC12
LY2Z-DC12

Mfr.:

Description:
Plug-in Relays GP RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,81 € 28,81 €
19,26 € 192,60 €
18,26 € 456,50 €
17,60 € 880,00 €
16,90 € 1.690,00 €
16,26 € 4.065,00 €
16,15 € 8.075,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
12 VDC
2 Form C (DPDT-NO, NC)
7 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
160 Ohms
75 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36.06 mm
Length: 27.94 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.59 mm
Part # Aliases: LY2ZDC12
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.