LY2Z-0 DC48

Omron Automation and Safety
653-LY2Z-0DC48
LY2Z-0 DC48

Mfr.:

Description:
Plug-in Relays GP RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,34 € 23,34 €
21,33 € 213,30 €
20,52 € 513,00 €
20,01 € 1.000,50 €
19,44 € 1.944,00 €
19,02 € 4.755,00 €
18,96 € 9.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
48 VDC
2 Form C (DPDT-NO, NC)
10 A
Through Hole
250 VAC, 125 VDC
Non-Latching
2.6 kOhms
18.5 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY2Z0DC48
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.