LY2N-DC24

Omron Automation and Safety
653-LY2N-DC24
LY2N-DC24

Mfr.:

Description:
Plug-in Relays PLUG-IN DPDT 24VDC

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 19,87 €
13,12 € 131,20 €
13,09 € 654,50 €
12,68 € 1.268,00 €
11,77 € 2.942,50 €
10,84 € 5.420,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Bi-Power Relay
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
650 Ohms
36.9 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 53 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: 1133065 LY2NDC24NC LY2NDC24
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.