LY2I4N DC48

Omron Automation and Safety
653-LY2I4NDC48
LY2I4N DC48

Mfr.:

Description:
Plug-in Relays GP RELAY

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,60 € 17,60 €
12,69 € 126,90 €
11,73 € 293,25 €
11,10 € 555,00 €
10,57 € 1.057,00 €
9,81 € 2.452,50 €
9,61 € 4.805,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Bi-Power Relay
48 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
2.6 kOhms
18.5 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 53 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: LY2I4NDC48
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99