LY2F-VD AC220

Omron Automation and Safety
653-LY2F-VDAC220
LY2F-VD AC220

Mfr.:

Description:
Plug-in Relays GP RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,59 € 829,50 €
16,56 € 1.656,00 €
15,36 € 3.840,00 €
14,77 € 7.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
220 VAC
2 Form C (DPDT-NO, NC)
7 A
Quick Connect Terminal
Panel Mount
250 VAC, 125 VDC
Quick Connect Terminal
Non-Latching
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 35.56 mm
Length: 43.94 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Width: 22.6 mm
Part # Aliases: LY2FVDAC220
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.