LY2F-DC12

Omron Automation and Safety
653-LY2F-DC12
LY2F-DC12

Mfr.:

Description:
Plug-in Relays PLUG-IN DPDT 12VDC

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €
11,46 € 114,60 €
10,54 € 263,50 €
10,07 € 503,50 €
9,68 € 968,00 €
8,63 € 2.157,50 €
8,46 € 4.230,00 €
8,45 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
12 VDC
2 Form C (DPDT-NO, NC)
7 A
Screw
Plug In
250 VAC, 125 VDC
Screw
Non-Latching
160 Ohms
75 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 35.5 mm
Length: 44 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: LY2FDC12NC 1185622 LY2FDC12
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.