LY2-DC48

Omron Automation and Safety
653-LY2-DC48
LY2-DC48

Mfr.:

Description:
Plug-in Relays DPDT 48 VDC

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €
11,46 € 114,60 €
9,30 € 232,50 €
9,01 € 450,50 €
8,73 € 873,00 €
8,45 € 2.112,50 €
8,33 € 4.165,00 €
8,30 € 8.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
48 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
2.6 kOhms
18.5 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: 1608301 LY2DC48
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.