LY1I4 AC110/120

Omron Automation and Safety
653-LY1I4AC110/120
LY1I4 AC110/120

Mfr.:

Description:
Plug-in Relays GP Relay

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
9,10 € 91,00 €
8,72 € 218,00 €
8,41 € 420,50 €
8,17 € 817,00 €
7,90 € 1.975,00 €
7,79 € 3.895,00 €
7,71 € 7.710,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
110 VAC to 120 VAC
1 Form C (SPDT-NO, NC)
15 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
4.43 kOhms
10.8 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: LY1I4AC110120
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.