KM20-CTF-5A

Omron Automation and Safety
653-KM20-CTF-5A
KM20-CTF-5A

Mfr.:

Description:
Current Transformers - Industrial CT 5A P Primary Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Current Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Split Core
5 A
Panel
10 Hz to 5 kHz
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 108 mm
Length: 90 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 62 mm
Part # Aliases: KM20CTF5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99