J7KCR-12-01 DC220

Omron Automation and Safety
653-J7KCR-12-01DC220
J7KCR-12-01 DC220

Mfr.:

Description:
Contactors - Electromechanical Rev,Mag Cont,220 VDC,SPST-1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,33 € 274,33 €
271,98 € 2.719,80 €
270,02 € 6.750,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Electromechanical
3 Form A (3PST-NO)
220 VDC
15 A
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 67.5 mm
Length: 90.5 mm
Mounting Style: Chassis Mount, DIN Rail
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Reversing Magnetic Contactor
Width: 88 mm
Part # Aliases: J7KCR1201DC220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.