J73KC-AM-11

Omron Automation and Safety
653-J73KC-AM-11
J73KC-AM-11

Mfr.:

Description:
Contactor Accessories Aux CU,2PST-1NO1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,76 € 42,76 €
36,75 € 367,50 €
35,16 € 879,00 €
34,31 € 1.715,50 €
33,69 € 3.369,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactor Accessories
Contacts
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis Mount, DIN Rail
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: J73KCAM11
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

J7 Low-Voltage Switch Gear

Omron Industrial Automation J7 Low-Voltage Switch Gear features a wide range of products, including J7MC Manual Motor Starters, J7KC / J7KCA Industrial Relays, and the J7TC Thermal Overload Relay. These compact modules are designed with a unified width of 45mm to help downsize control panels along with side-by-side mounting at an ambient temperature of 55°C. The product line offers Push-In Plus wiring technology to save wiring and maintenance time. Omron Industrial Automation J7 Low-Voltage Switch Gear is ideal for motor applications in every industry and conforms to the main safety standards.