HMC-SD291

Omron Automation and Safety
653-HMCSD291
HMC-SD291

Mfr.:

Description:
Memory Cards 2GB Industrial SD Card for NJ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Memory Cards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SD Cards
2 GB
3.3 V
0 C
+ 70 C
32 mm x 24 mm x 2.1 mm
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: HMCSD291
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8523510000
ECCN:
EAR99