H7CC-AD

Omron Automation and Safety
653-H7CC-AD
H7CC-AD

Mfr.:

Description:
Counters & Tachometers COUNTER TACHOMETERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,52 € 301,52 €
241,14 € 2.411,40 €
234,73 € 5.868,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
REACH - SVHC:
Counters
Preset Counter
+/- 0.1 %
LCD, 6 Digit
24 VAC, 12 VDC to 48 VDC
Brand: Omron Automation and Safety
Frequency Response: 30 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7CC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: H7CCAD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9029109000
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H7CC Digital Counters/Tachometers

Omron Industrial Automation H7CC Digital Counters/Tachometers feature an optimized user interface for reduced programming time, improved display for faster perception at a longer distance, and an integrated end-of-service-life warning system. The body depth is a short 59mm, allowing for thinner control panels, while isolated power supply/input circuits (all models) eliminate special considerations for grounding or leakage current. The H7CC Digital Counters/Tachometers are also equipped with a memory backup and an H7AN compatibility function to facilitate problem-free conversion from the legacy H7CN/H7AN models.

Digital Timers & Counters

Omron Industrial Automation Digital Timers and Counters are economical and easy-to-use devices for providing accurate timekeeping and event counting in industrial applications. These devices include preset counters that turn ON/OFF control outputs when the present value reaches the preset value. H7CC Digital Counters include an intuitive user interface designed for easy use, setting, and maintenance. H7BX 72mm x 72mm Multifunction Counters offer a bright negative transmissive LCD. Omron Industrial Automation totalizing counters display the number of count inputs, while time counters display the measured operating time. H7Ex-N Totalizers are compact, high-visibility devices with an available backlight.