H7CC-A

Omron Automation and Safety
653-H7CC-A
H7CC-A

Mfr.:

Description:
Counters & Tachometers ScrwTerm,SPDTout,100240AC,4dgt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
277,78 € 277,78 €
269,66 € 2.696,60 €
256,31 € 6.407,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
REACH - SVHC:
Counters
Preset Counter
+/- 0.1 %
LCD, 6 Digit
100 VAC to 240 VAC
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 30 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7CC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: H7CCA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9029109000
USHTS:
9029204080
ECCN:
EAR99