H7CC-A11SD

Omron Automation and Safety
653-H7CC-A11SD
H7CC-A11SD

Mfr.:

Description:
Counters & Tachometers 11-pin,Tr.out,12VDC PS,6-digit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
352,80 € 352,80 €
322,91 € 3.229,10 €
310,61 € 7.765,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
REACH - SVHC:
Counters
Preset Counter
+/- 0.1 %
LCD, 6 Digit
24 VAC, 12 VDC to 48 VDC
Brand: Omron Automation and Safety
Frequency Response: 30 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7CC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: H7CCA11SD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029203890
USHTS:
9029204080
ECCN:
EAR99

H7CC Digital Counters/Tachometers

Omron Industrial Automation H7CC Digital Counters/Tachometers feature an optimized user interface for reduced programming time, improved display for faster perception at a longer distance, and an integrated end-of-service-life warning system. The body depth is a short 59mm, allowing for thinner control panels, while isolated power supply/input circuits (all models) eliminate special considerations for grounding or leakage current. The H7CC Digital Counters/Tachometers are also equipped with a memory backup and an H7AN compatibility function to facilitate problem-free conversion from the legacy H7CN/H7AN models.