H3YN-41 AC24

Omron Automation and Safety
653-H3YN-41AC24
H3YN-41 AC24

Mfr.:

Description:
Time Delay & Timing Relays Timer Mini-Multi Timer
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
100,35 € 100,35 €
96,54 € 965,40 €
93,16 € 2.329,00 €
90,78 € 4.539,00 €
89,49 € 8.949,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Time Delay & Timing Relays
RoHS:  
H3YN
Brand: Omron Automation and Safety
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: H3YN41AC24
Unit Weight: 50 g
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
8536490099
CNHTS:
8542319090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

H3YN Solid State Miniature Timers

Omron Industrial Automation H3YN Solid State Timers are miniature analog timers with multiple time ranges and multiple operating modes. H3YN features four multi-operating modes: ON-delay, interval, flicker ON start, and flicker OFF start. With a total time range of 0.1 seconds to 10 hours, the components offer a 4PDT (3A) or DPDT (5A) relay output type. The pin configuration of the H3YN timers is compatible with the MY power relays. A dial knob setting enables easy operation. Omron Industrial Automation H3YN Solid State Timers are RoHS compliant.