H3YN-2-DC12

Omron Automation and Safety
653-H3YN-2-DC12
H3YN-2-DC12

Mfr.:

Description:
Time Delay & Timing Relays MINI-MULTI TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,73 € 105,73 €
96,07 € 960,70 €
86,63 € 2.165,75 €
85,17 € 4.258,50 €
83,81 € 8.381,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Time Delay & Timing Relays
RoHS:  
12 V
0.1 s to 10 m
H3YN
Brand: Omron Automation and Safety
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: H3YN2DC12
Unit Weight: 50 g
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
9107000090
CNHTS:
8542319090
CAHTS:
8536490040
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

H3YN Solid State Miniature Timers

Omron Industrial Automation H3YN Solid State Timers are miniature analog timers with multiple time ranges and multiple operating modes. H3YN features four multi-operating modes: ON-delay, interval, flicker ON start, and flicker OFF start. With a total time range of 0.1 seconds to 10 hours, the components offer a 4PDT (3A) or DPDT (5A) relay output type. The pin configuration of the H3YN timers is compatible with the MY power relays. A dial knob setting enables easy operation. Omron Industrial Automation H3YN Solid State Timers are RoHS compliant.