GRT1-CT1-1

Omron Automation and Safety
653-GRT1-CT1-1
GRT1-CT1-1

Mfr.:

Description:
I/O Modules Counter Unit PNP Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Remote I/O Modules
24 V
PNP
DIN Rail
Brand: Omron Automation and Safety
Packaging: Bulk
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: GRT1CT11
Unit Weight: 80,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.