G9SA-501

Omron Automation and Safety
653-G9SA-501
G9SA-501

Mfr.:

Description:
Safety Relays 24AC/DC 5PST-NO MAIN EMERGENCY STOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Omron Automation and Safety G9SA-501 AC/DC24
Omron Automation and Safety
Safety Relays SLIM SAFE RELAY, 5P-NO

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 VAC, 24 VDC
5 Form A (5PST-NO)
Screw
5 A
Brand: Omron Automation and Safety
Current Rating - Max: 5 A
Product Type: Safety Relays
Series: G9SA
Subcategory: Relays
Part # Aliases: G9SA501AC/DC24
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.