G7Z-4A-20Z-R DC12V

Omron Automation and Safety
653-G7Z4A20ZRDC12V
G7Z-4A-20Z-R DC12V

Mfr.:

Description:
Contactors - Electromechanical HVY RLY 4PSTNO ADPSTNO 12DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,46 € 138,46 €
92,60 € 926,00 €
75,60 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Electromechanical
4 Form A (4PST-NO)
12 VDC
40 A
DC Type
480 VAC, 125 VDC
G7Z
Brand: Omron Automation and Safety
Coil Current: 308 mA
Coil Resistance: 39 Ohms
Coil Termination: Screw
Contact Termination: Screw
Height: 62 mm
Length: 84.2 mm
Mounting Style: Chassis Mount
Product: Power Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Compact
Width: 45 mm
Part # Aliases: G7Z4A20ZRDC12V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.