G7Z-2A2B-02Z-R DC24V

Omron Automation and Safety
653-G7Z2A2B02ZRDC24V
G7Z-2A2B-02Z-R DC24V

Mfr.:

Description:
Contactors - Electromechanical HVY D RLY DPST NO/NC ANC 24DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,46 € 138,46 €
77,74 € 777,40 €
75,60 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Electromechanical
2 Form A (DPST-NO), 2 Form B (DPST-NC)
24 VDC
40 A
DC Type
125 VDC, 480 VAC
G7Z
Brand: Omron Automation and Safety
Coil Current: 154 mA
Coil Resistance: 156 Ohms
Coil Termination: Screw
Contact Termination: Screw
Height: 62 mm
Length: 84.2 mm
Mounting Style: Chassis Mount
Product: Power Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Compact
Width: 45 mm
Part # Aliases: G7Z2A2B02ZRDC24V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
USHTS:
8536490065
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.