G7T-1012S DC24

Omron Automation and Safety
653-G7T1012SDC24
G7T-1012S DC24

Mfr.:

Description:
I/O Modules Rly BLK OUT Rly NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,84 € 12,84 €
11,70 € 117,00 €
10,87 € 271,75 €
10,41 € 520,50 €
10,04 € 1.004,00 €
9,58 € 2.395,00 €
9,38 € 4.690,00 €
9,35 € 9.350,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Modules
RoHS:  
I/O Relay Terminals
24 V
220 VAC, 24 VDC
5 A
Transparent
DC
DIN Rail
Brand: Omron Automation and Safety
Product Type: I/O Modules
Series: G7T
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: G7T1012SDC24
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.