G7J-4A-B DC24

Omron Automation and Safety
653-G7J-4A-BDC24
G7J-4A-B DC24

Mfr.:

Description:
Industrial Relays GENERAL PURPOSE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,18 € 54,18 €
34,44 € 344,40 €
32,97 € 1.978,20 €
31,78 € 3.178,00 €
31,74 € 9.522,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Miniature
Screw
4 Form A (4PST-NO)
25 A
Screw
Non-Latching
24 VDC
288 Ohms
83 mA
250 VAC, 125 VDC
Silver Alloy (Ag)
51.5 mm
34.5 mm
64 mm
Brand: Omron Automation and Safety
Power Consumption: 2 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1181266 G7J-4A-B 24DC G7J4AB24DC G7J4ABDC24
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.