G6D-F4PU DC24

Omron Automation and Safety
653-G6D-F4PUDC24
G6D-F4PU DC24

Mfr.:

Description:
Automotive Relays E Mech Term Relay 4 Out DC24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
124
Expected 8/27/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,47 € 73,47 €
65,43 € 654,30 €
59,62 € 1.490,50 €
57,29 € 2.864,50 €
55,48 € 5.548,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
4 Form A (4PST-NO)
DIN Rail Mount
G6D
31 mm
35 mm
100 mm
Brand: Omron Automation and Safety
Contact Termination: Screw
IP Rating: IP20
Product Type: Automotive Relays
Factory Pack Quantity: 1
Subcategory: Relays
Type: Terminal Block
Part # Aliases: G6DF4PUDC24
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6D/G3DZ Push-In Terminal Relay

Omron Automation G6D/G3DZ Push-In Terminal Relay offers a 12VDC or 24VDC operation coil rating, a 5A carry current, and a 100mΩ maximum contact resistance. This push-in plus terminal enables work reduction, requires no retightening, and has a four-point output lineup. Each relay has independent coils and contacts for PLC output compatibility. Omron Automation GxD Push-In Terminal Relay features a short height for installation in narrow spaces, making it ideal for a variety of applications.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.